text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSNA4I4J3R0TRF

Res Thick Film Array 3 Ohm 5% ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
NIC Components NRSNA4I4J3R0TRF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance:
Tolerance (%): ±5%
Voltage Rating: 25V
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8m
Case Size: 0804 (2010 Metric)
No of Pins: 8
Dimension: L  2mm x H  0.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$68.00
USD
Quantity
Unit Price
10,000
$0.0068
30,000
$0.0066
50,000
$0.0065
100,000
$0.0064
200,000+
$0.0062
Product Variant Information section