NRSNA4I4J390TRF in Reel by NIC Components | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSNA4I4J390TRF

Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
NIC Components NRSNA4I4J390TRF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 39Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0804 (2010 Metric)
No of Pins: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.00
USD
Quantity
Unit Price
10,000
$0.0086
20,000
$0.0085
30,000
$0.0084
40,000
$0.0083
50,000+
$0.0081
Product Variant Information section