NRSNA4I2J300TRF in Reel by NIC Components | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSNA4I2J300TRF

NRSNA Series 2 Element 30 Ω ±5 % Case 1 x 1 mm SMT Chip Resistor Network

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
NIC Components NRSNA4I2J300TRF - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 30Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Dimension: L  1mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.00
USD
Quantity
Unit Price
10,000
$0.0059
20,000
$0.0057
30,000
$0.0057
50,000
$0.0056
100,000+
$0.0054
Product Variant Information section