text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN06I4J203TRF

Res Thick Film Array 20K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603)

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
NIC Components NRSN06I4J203TRF - Technical Attributes
Attributes Table
Resistance: 20kΩ
Tolerance (%): ±5%
Voltage Rating: 50V
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8m
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$38.00
USD
Quantity
Unit Price
5,000
$0.0076
15,000
$0.0074
25,000
$0.0073
100,000
$0.007
150,000+
$0.0069
Product Variant Information section