
Manufacturer Part #
NRSN04I4J7R5TRF
SMT Chip Resistor Network 2 x 1 mm Case 0.0625 W 7.5 Ohm 5% 200 PPM
Product Specification Section
NIC Components NRSN04I4J7R5TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRSN04I4J7R5TRF - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 7.5Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 25V |
Dimension: | L 2mm x W 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.006
20,000
$0.0059
30,000
$0.0058
50,000
$0.0057
100,000+
$0.0055
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount