NRSN04I4J620TRF in Reel by NIC Components | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN04I4J620TRF

SMT Chip Resistor Network 2 x 1 mm Case 0.0625 W 62 Ohm 5% 200 PPM

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSN04I4J620TRF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 62Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Dimension: L  2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.00
USD
Quantity
Unit Price
10,000
$0.0166
20,000
$0.0164
30,000
$0.0162
50,000
$0.0161
100,000+
$0.0157
Product Variant Information section