Manufacturer Part #
L103S472LF
L10 Series 10 Pin Isolated 4.7 kΩ 2% Thick Film Low Profile SIP Resistor Network
Product Specification Section
TT Electronics - IRC L103S472LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC L103S472LF - Technical Attributes
Attributes Table
No of Elements: | 5 |
Resistance: | 4.7kΩ |
Tolerance (%): | ±2% |
Power Dissipation: | 0.2W |
Voltage Rating: | 100V |
Package Style: | SIP-10 |
Mounting Method: | Through Hole |
Features & Applications
The L103S472LF is a part of L10 series 4.7 kΩ 2% thick film low profile isolated resistor network and it is available in 10 pin system in package. It has an operating temperature range of -55 °C to +125 °C.
Features:
- Lead Finish - Tin
- Substrate Material - Alumina
- Resistor Material - Cermet
- Body Material - Conformal Epoxy Resin
- Flammability UL-94V-O Rated
Pricing Section
Global Stock:
1,225
USA:
1,225
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.085
300
$0.0831
1,250
$0.0801
3,000
$0.0784
12,500+
$0.0739
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
SIP-10
Mounting Method:
Through Hole