text.skipToContent text.skipToNavigation

Manufacturer Part #

L103S203LF

L10 Series 10 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 1707
Product Specification Section
TT Electronics - IRC L103S203LF - Technical Attributes
Attributes Table
Resistance: 20kΩ
Tolerance (%): ±2%
Power Dissipation: 0.2W
Voltage Rating: 100V
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,850
USA:
1,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Unit Price
1
$0.085
300
$0.0831
1,250
$0.0801
3,000
$0.0784
12,500+
$0.0739
Product Variant Information section