Manufacturer Part #
L081S564LF
L08 Series 560K Ohm Bussed 2% Thick Film Low Profile Resistor Network SIP-8 Pin
Product Specification Section
TT Electronics - IRC L081S564LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC L081S564LF - Technical Attributes
Attributes Table
No of Elements: | 7 |
Resistance: | 560kΩ |
Tolerance (%): | ±2% |
Power Dissipation: | 0.125W |
Voltage Rating: | 100V |
Package Style: | SIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.0557
3,000
$0.0542
5,000
$0.0535
15,000
$0.0521
25,000+
$0.0508
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
SIP-8
Mounting Method:
Through Hole