text.skipToContent text.skipToNavigation

Manufacturer Part #

L081S332LF

L08 Series 8 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TT Electronics - IRC L081S332LF - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 3.3kΩ
Tolerance (%): ±2%
Power Dissipation: 0.125W
Voltage Rating: 100V
Mounting Method: Through Hole
Features & Applications
The L081S332LF is a part of L08 series 8 pin bussed 3.3 kΩ thick film low profile system in package resistor network. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated

 

 

 
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.151
200
$0.148
750
$0.144
2,000
$0.142
7,500+
$0.136
Product Variant Information section