text.skipToContent text.skipToNavigation

Manufacturer Part #

L061S472LF

L06 Series 6 Pin 4.7 kΩ Bussed 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
TT Electronics - IRC L061S472LF - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 4.7kΩ
Tolerance (%): ±2%
Voltage Rating: 100V
Mounting Method: Through Hole
Features & Applications
The L061S472LF is a part of L06 series 6 pin 4.7 kΩ bussed 2% thick film low profile system in package resistor network. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material Conformal - Epoxy Resin
Pricing Section
Global Stock:
3,997
USA:
3,997
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.06
USD
Quantity
Unit Price
1
$0.0566
400
$0.0552
1,500
$0.0534
4,000
$0.0522
15,000+
$0.0493
Product Variant Information section