text.skipToContent text.skipToNavigation

Manufacturer Part #

L061S333LF

L06 Series 33K Ohm Bussed 2% Thick Film Low Profile SIP-6 Pin Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 1352
Product Specification Section
TT Electronics - IRC L061S333LF - Technical Attributes
Attributes Table
Resistance: 33kΩ
Tolerance (%): ±2%
Power Dissipation: 0.125W
Voltage Rating: 100V
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.30
USD
Quantity
Unit Price
1,000
$0.0423
3,000
$0.0412
5,000
$0.0407
20,000
$0.0394
30,000+
$0.0385
Product Variant Information section