text.skipToContent text.skipToNavigation

Manufacturer Part #

L061S222LF

L06 Series 6 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L061S222LF - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 2.2kΩ
Tolerance (%): ±2%
Power Dissipation: 0.6W
Voltage Rating: 100V
Dimension: L  2.41mm x W  15.24mm x H  4.95mm
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$927.00
USD
Quantity
Unit Price
1
$0.112
250
$0.109
1,000
$0.106
2,500
$0.103
10,000+
$0.0971
Product Variant Information section