text.skipToContent text.skipToNavigation

Manufacturer Part #

L061S102LF

L06 Series 6 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L061S102LF - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 1kΩ
Tolerance (%): ±2%
Voltage Rating: 100V
Mounting Method: Through Hole
Features & Applications
The L061S102LF is a part of L06 series 6 pin bussed 2% thick film low profile SIP resistor network. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material Conformal - Epoxy Resin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
1000
Total
$954.00
USD
Quantity
Unit Price
1
$0.112
250
$0.11
1,000
$0.107
2,500
$0.106
10,000+
$0.101
Product Variant Information section