Manufacturer Part #
EXB-2HV333JV
EXB Series 0602 x 8 33 kOhm ±5% 0.063 W Thick Film Chip Resistor Array
Product Specification Section
Panasonic EXB-2HV333JV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EXB-2HV333JV - Technical Attributes
Attributes Table
No of Elements: | 8 |
Resistance: | 33kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Type: | Isolated |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +125°C |
No of Pins: | 16 |
Dimension: | L 3.8mm x W 1.6mm x H 0.55mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0299
10,000
$0.0294
15,000
$0.0291
25,000
$0.0288
50,000+
$0.0281
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount