
Manufacturer Part #
EXB-28V330JX
EXB-28V Series 0402 0.063 W 33 Ohm ±5 % 4 Element SMT Chip Resistor Array
Product Specification Section
Panasonic EXB-28V330JX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EXB-28V330JX - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 33Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
270,000
USA:
270,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0079
30,000
$0.0077
50,000
$0.0076
100,000
$0.0074
200,000+
$0.0072
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount