EXB-28V103JX in Reel by Panasonic | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-28V103JX

EXB-28V Series 0402 0.063 W 10 kOhm ±5 % 4 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Panasonic EXB-28V103JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290,000
USA:
290,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$82.00
USD
Quantity
Unit Price
10,000
$0.0082
30,000
$0.008
40,000
$0.0079
100,000
$0.0077
150,000+
$0.0075