CSC10A014K70GEK in Bag by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC10A014K70GEK

CSC Series 4.7 kOhm 10 Pin Bussed ±2 % Coated Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay CSC10A014K70GEK - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 4.7kΩ
Tolerance (%): ±2%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  25.15mm x W  2.49mm
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$930.00
USD
Quantity
Unit Price
1,000+
$0.93
Product Variant Information section