CSC10A0110K0GEK in Bag by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC10A0110K0GEK

CSC Series 9 Element 10 kOhm ±2 % Single-In-Line Resistor Network - SIP-10

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Vishay CSC10A0110K0GEK - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  25.15mm x W  2.49mm
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,670
USA:
3,670
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
30
$1.01
100
$0.98
300
$0.955
1,000+
$0.905
Product Variant Information section