CSC09A0110K0GEK in Bulk by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC09A0110K0GEK

CSC Series 10K ohm 9 Pins Bussed 2% Coated SIP Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Vishay CSC09A0110K0GEK - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  22.61mm x W  2.49mm x H  4.95mm
Package Style:  SIP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,790.00
USD
Quantity
Unit Price
1,000+
$1.79
Product Variant Information section