Manufacturer Part #
CSC08A032K20GEK
CSC Series 2.2 kΩ 8 Pin Isolated ±2% Coated Thick Film SIP Resistor Network
Product Specification Section
Vishay CSC08A032K20GEK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CSC08A032K20GEK - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 2.2kΩ |
Tolerance (%): | ±2% |
Power Dissipation: | 300mW |
Voltage Rating: | 100V |
Dimension: | L 20.07mm x W 2.49mm x H 4.95mm |
Package Style: | SIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,398
USA:
1,398
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.91
30
$0.885
125
$0.86
300
$0.84
1,250+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
SIP-8
Mounting Method:
Through Hole