text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-42JA6--510R001

CN Series 0402 x 4 0.063 W 510 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking CN-42JA6--510R001 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 510Ω
Tolerance (%): ±5%
Power Dissipation: 0.0625W
Voltage Rating: 25V
Technology: Thick Film
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.5mm
Dimension: L  2mm x W  1mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
700,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$51.00
USD
Quantity
Web Price
10,000
$0.0051
30,000
$0.0049
100,000
$0.0047
200,000
$0.0046
400,000+
$0.0045
Product Variant Information section