Manufacturer Part #
CN-42JA6----0R001
CN Series 0402 x 4 0.063 W 0 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network
Product Specification Section
Viking CN-42JA6----0R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking CN-42JA6----0R001 - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 0Ω |
Tolerance (%): | ±5% |
Voltage Rating: | 25V |
Rated Current: | 1A |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Terminal Pitch: | 0.5mm |
Dimension: | L 2mm x W 1mm x H 0.45mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
N/A
Quantity
Web Price
10,000
$0.0051
30,000
$0.0049
100,000
$0.0047
200,000
$0.0046
400,000+
$0.0045
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount