text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-21JL6---15R

CN Series 0201 (x2) 15 Ω 0.03 W ±5% ±200 ppm/°C Thick Film Chip Resistor Array

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking CN-21JL6---15R - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 15Ω
Tolerance (%): ±5%
Power Dissipation: 0.031W
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$119.00
USD
Quantity
Web Price
10,000
$0.0119
30,000
$0.0116
40,000
$0.0116
100,000
$0.0113
150,000+
$0.0111
Product Variant Information section