text.skipToContent text.skipToNavigation

Manufacturer Part #

AS21JTF0470

AS Series 0201 x 2 0.03125 W 47 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking AS21JTF0470 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 47Ω
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 12.5V
Technology: Thick Film
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 4
Dimension: L  0.8mm x W  0.6mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$143.00
USD
Quantity
Web Price
10,000
$0.0143
30,000
$0.014
40,000
$0.0139
100,000
$0.0136
150,000+
$0.0134
Product Variant Information section