Manufacturer Part #
AF124-FR-07100RL
thick film res 0804 100 ohms 1 % anti sulfur
Product Specification Section
Yageo AF124-FR-07100RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo AF124-FR-07100RL - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 100Ω |
Tolerance (%): | ±1% |
Power Dissipation: | 62.5mW |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +155°C |
No of Pins: | 8 |
Dimension: | L 2mm x W 1mm x H 0.55mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90,000
USA:
90,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0165
20,000
$0.0162
30,000
$0.0161
50,000
$0.0159
100,000+
$0.0155
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount