AF122-JR-0715RL in Reel by YAGEO | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AF122-JR-0715RL

AF122 Series 0402 (x2) 15 Ohm ±5% 0.063 W Anti-Sulfurated Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
YAGEO AF122-JR-0715RL - Technical Attributes
Attributes Table
Dimension: L  1mm x W  1.25mm
Pricing Section
Global Stock:
520,000
USA:
520,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$87.00
USD
Quantity
Unit Price
10,000
$0.0087
20,000
$0.0085
30,000
$0.0084
40,000
$0.0084
50,000+
$0.0081
Product Variant Information section