text.skipToContent text.skipToNavigation

Manufacturer Part #

742X083102JP

742X083 Series 1 kOhm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
CTS 742X083102JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8mm
Case Size: 0603 (1608 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$158.50
USD
Quantity
Unit Price
5,000
$0.0317
10,000
$0.0312
15,000
$0.0309
25,000
$0.0305
50,000+
$0.0297
Product Variant Information section