text.skipToContent text.skipToNavigation

Manufacturer Part #

742C083681JP

74X Series 680 Ω 50 V ±5% Surface Mount Resistor Chip & Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
CTS 742C083681JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 680Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$136.00
USD
Quantity
Unit Price
5,000
$0.0272
10,000
$0.0268
20,000
$0.0264
25,000
$0.0262
75,000+
$0.0254
Product Variant Information section