text.skipToContent text.skipToNavigation

Manufacturer Part #

742C083102JP

74X Series 4 Element 1 kΩ ±5 % Case 0603 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
CTS 742C083102JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$160.00
USD
Quantity
Unit Price
5,000
$0.032
10,000
$0.0315
15,000
$0.0312
25,000
$0.0308
50,000+
$0.03
Product Variant Information section