Manufacturer Part #
741X083220JP
74X Series 4 Element 22 Ω ±5 % Case 0402 x 4 SMT Chip Resistor Array
Product Specification Section
CTS 741X083220JP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 741X083220JP - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 22Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 25V |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
10,000
$0.0167
20,000
$0.0164
30,000
$0.0163
50,000
$0.0161
100,000+
$0.0157
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount