Y005050R0000J0L in Bag by VPG Foil Resistors | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Y005050R0000J0L

0.5 W 50 Ohm 5 % ± 25 ppm/°C Panel Mount Metal Foil Trimmer

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y005050R0000J0L - Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±25ppm/°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$6,620.00
USD
Quantity
Unit Price
1
$69.51
3
$68.51
5
$68.05
15
$67.07
25+
$66.20
Product Variant Information section