Manufacturer Part #
WSL20106L000FEA
WSL-2010 .006 1% EA E3
Product Specification Section
Vishay WSL20106L000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL20106L000FEA - Technical Attributes
Attributes Table
Resistance: | 0.006Ω |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±110ppm/°C |
Working Voltage-Nom: | 0.077V |
Operating Temp Range: | -65°C to +170°C |
Case Size: | 2010 (5025 Metric) |
Height - Max: | 0.89mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount