
Manufacturer Part #
WSL1206R0200FEA
WSL Series 1206 0.25 W 0.02 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor
Product Specification Section
Vishay WSL1206R0200FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL1206R0200FEA - Technical Attributes
Attributes Table
Resistance: | 0.02Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±75ppm/°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount