
Manufacturer Part #
WSL0805R0200FEA18
WSL-HP Series 0805 0.02 Ohm ±1% 0.25 W ±75 ppm/°C Power Metal Strip Resistor
Product Specification Section
Vishay WSL0805R0200FEA18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL0805R0200FEA18 - Technical Attributes
Attributes Table
Resistance: | 20mΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±75ppm/°C |
Operating Temp Range: | -65°C to +170°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | L 2.03mm x W 1.27mm |
Height - Max: | 0.46mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount