Manufacturer Part #
WSK1206R0100FEA18
WSK Series 1206 0.5 W 0.01 Ohm ±1 % ±35 ppm/°C Power Metal Strip® Resistor
Product Specification Section
Vishay WSK1206R0100FEA18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSK1206R0100FEA18 - Technical Attributes
Attributes Table
Resistance: | 0.01Ω |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±35ppm/°C |
Technology: | Metal Film |
Operating Temp Range: | -65°C to +170°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.889mm |
No. of Terminations: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount