WR06X4992FTL in Reel by Walsin Technology Corporation | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WR06X4992FTL

WR06 Series 0603 49.9 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Walsin Technology Corporation WR06X4992FTL - Technical Attributes
Attributes Table
Resistance: 49.9kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
765,000
USA:
765,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.50
USD
Quantity
Unit Price
5,000
$0.0013
20,000
$0.0013
75,000
$0.0012
150,000
$0.0012
375,000+
$0.0011
Product Variant Information section