text.skipToContent text.skipToNavigation

Manufacturer Part #

WR06X1003FTL

Res Thick Film 0603 100K Ohm 1% 1/10W

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Date Code: 2415
Product Specification Section
Walsin Technology Corporation WR06X1003FTL - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,595,000
USA:
1,595,000
1,900,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.50
USD
Quantity
Unit Price
5,000
$0.0009
50,000
$0.0009
150,000
$0.0008
375,000
$0.0008
1,000,000+
$0.0008