text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X33R2FTL

WR Series 0402 0.063 W 33.2 Ω ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Walsin Technology Corporation WR04X33R2FTL - Technical Attributes
Attributes Table
Resistance: 33.2Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
740,000
USA:
740,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.00
USD
Quantity
Unit Price
10,000
$0.0006
50,000
$0.0005
250,000
$0.0005
500,000
$0.0005
1,500,000+
$0.0005
Product Variant Information section