WFCP0402R0150FE66 in Reel by Vishay | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WFCP0402R0150FE66

WFCP Series 0402 0.25 W 15 mOhm ±1 % ±100 ppm/°C SMT Metal Foil Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Vishay WFCP0402R0150FE66 - Technical Attributes
Attributes Table
Resistance: 15mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
10,000+
$0.114
Product Variant Information section