Manufacturer Part #
WFC0805R0150FE66
WFC Series 0805 0.5 W 15 mOhm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor
Product Specification Section
Vishay WFC0805R0150FE66 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WFC0805R0150FE66 - Technical Attributes
Attributes Table
Resistance: | 15mΩ |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Metal Foil |
Operating Temp Range: | -55°C to +170°C |
Case Size: | 0805 (2012 Metric) |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,000
$0.122
10,000
$0.12
15,000
$0.118
20,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount