Manufacturer Part #
WFC0805R0120FE66
WFC Series 0805 0.5 W 12 mOhm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2137 | ||||||||||
Product Specification Section
Vishay WFC0805R0120FE66 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WFC0805R0120FE66 - Technical Attributes
Attributes Table
| Resistance: | 12mΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Foil |
| Operating Temp Range: | -55°C to +170°C |
| Case Size: | 0805 (2012 Metric) |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
5,000
$0.0784
10,000
$0.0771
15,000
$0.0764
20,000
$0.0758
25,000+
$0.0742
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount