![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
WFC08055L000FE66
WFC Series 0805 0.5 W 5 mOhm ±1 % ±100 ppm/°C SMT Metal Foil Chip Resistor
Product Specification Section
Vishay WFC08055L000FE66 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WFC08055L000FE66 - Technical Attributes
Attributes Table
Resistance: | 5mΩ |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Metal Foil |
Operating Temp Range: | -55°C to +170°C |
Case Size: | 0805 (2012 Metric) |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
5,000
$0.105
10,000
$0.103
15,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount