WFC08052L000FE66 in Reel by Vishay | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WFC08052L000FE66

WFC Series 0805 0.5 W 2 mOhm ±1 % ±100 ppm/°C SMT Metal Foil Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WFC08052L000FE66 - Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$525.00
USD
Quantity
Unit Price
5,000
$0.105
10,000
$0.103
15,000+
$0.102
Product Variant Information section