Manufacturer Part #
ULRB12512R0015FLFSLT
ULR Series 2512 0.0015 Ohm 1 W ±1 % ±50 ppm/°C SMT Current Sense Resistor
Product Specification Section
TT Electronics - IRC ULRB12512R0015FLFSLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC ULRB12512R0015FLFSLT - Technical Attributes
Attributes Table
Resistance: | 1.5mΩ |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Metal Foil |
Operating Temp Range: | -55°C to +170°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.85mm |
Dielectric Withstanding Voltage: | 200V |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,479
USA:
1,479
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.26
15
$0.24
50
$0.235
250
$0.225
1,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount