text.skipToContent text.skipToNavigation

Manufacturer Part #

ULR1-R007FT2

ULR1-R007FT2

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
TT Electronics - IRC ULR1-R007FT2 - Technical Attributes
Attributes Table
Resistance: 7mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
6,000+
$0.215
Product Variant Information section