text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPV12101M00BEEA

TNPV1210 Series 1 MOhm ±0,1% 330 mW High Voltage Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPV12101M00BEEA - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 330mW
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,275.00
USD
Quantity
Unit Price
5,000+
$0.655
Product Variant Information section