text.skipToContent text.skipToNavigation

Manufacturer Part #

SSA3921L0M20FWR

SSA Series 3921 9 W 0.2 mOhm ±1 % ±150 ppm/°C SMT Current Sense Resistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SSA3921L0M20FWR - Technical Attributes
Attributes Table
Resistance: 0.2mΩ
Rated Power: 9W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Operating Temp Range: -55°C to +170°C
Case Size: 3921 (10052 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section