Manufacturer Part #
SSA2512L0M25JPR
SSA Series 2512 5 W 0.25 mOhm ±5 % ±175 ppm/°C SMT Current Sense Resistor
Product Specification Section
Littelfuse SSA2512L0M25JPR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SSA2512L0M25JPR - Technical Attributes
Attributes Table
Resistance: | 0.25mΩ |
Rated Power: | 5W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±175ppm/°C |
Operating Temp Range: | -55°C to +170°C |
Case Size: | 2512 (6432 Metric) |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount