text.skipToContent text.skipToNavigation

Manufacturer Part #

SSA2512L0M25FPR

SSA Series 2512 5 W 0.25 mOhm ±1 % ±175 ppm/°C SMT Current Sense Resistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SSA2512L0M25FPR - Technical Attributes
Attributes Table
Resistance: 0.25mΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±175ppm/°C
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,280.00
USD
Quantity
Unit Price
4,000+
$0.32
Product Variant Information section